
TCAN1043ATDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1043ATDMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043ATDMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1043ATDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043ATDMTRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V, 4.5V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-VSON (4.5x3) |
Receiver Hysteresis 140 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 25 | 30,54800 Kč | 763,70 Kč |
| 100 | 27,29320 Kč | 2 729,32 Kč |
| 250 | 25,73852 Kč | 6 434,63 Kč |
| 500 | 24,89858 Kč | 12 449,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,07946 Kč | 69 238,38 Kč |
| 6 000 | 22,61376 Kč | 135 682,56 Kč |
| 9 000 | 22,38039 Kč | 201 423,51 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |


