


APA3010EC | |
|---|---|
DigiKey Part Number | 754-1064-2-ND - Tape & Reel (TR) 754-1064-1-ND - Cut Tape (CT) 754-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010EC |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010EC Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,97540 Kč | 297,54 Kč |
| 500 | 2,40596 Kč | 1 202,98 Kč |
| 1 000 | 2,21760 Kč | 2 217,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,05707 Kč | 4 114,14 Kč |
| 4 000 | 1,92053 Kč | 7 682,12 Kč |
| 6 000 | 1,85034 Kč | 11 102,04 Kč |
| 10 000 | 1,77099 Kč | 17 709,90 Kč |
| 14 000 | 1,72376 Kč | 24 132,64 Kč |
| 20 000 | 1,67764 Kč | 33 552,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










