




500ASSP1M6QE | |
|---|---|
DigiKey Part Number | EG2483-ND |
Manufacturer | |
Manufacturer Product Number | 500ASSP1M6QE |
Description | SWITCH SLIDE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 500ASSP1M6QE Models |
Category | Actuator Length 3.10mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 3A (AC/DC) | Switch Travel 3.05mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 98,60700 Kč | 986,07 Kč |
| 25 | 91,34120 Kč | 2 283,53 Kč |
| 100 | 81,47010 Kč | 8 147,01 Kč |
| 270 | 75,37193 Kč | 20 350,42 Kč |
| 540 | 71,62030 Kč | 38 674,96 Kč |
| 1 080 | 68,27578 Kč | 73 737,84 Kč |
| 2 700 | 64,44846 Kč | 174 010,84 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |









