Direct
Direct
Direct

74AHCT1G125W5-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G125W5-7DITR-ND - Tape & Reel (TR) 74AHCT1G125W5-7DICT-ND - Cut Tape (CT) 74AHCT1G125W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125W5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G125W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,83120 Kč | 45,78 Kč |
| 100 | 1,55180 Kč | 155,18 Kč |
| 250 | 1,41864 Kč | 354,66 Kč |
| 500 | 1,33758 Kč | 668,79 Kč |
| 1 000 | 1,27080 Kč | 1 270,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18842 Kč | 3 565,26 Kč |
| 6 000 | 1,14807 Kč | 6 888,42 Kč |
| 9 000 | 1,12787 Kč | 10 150,83 Kč |
| 15 000 | 1,10552 Kč | 16 582,80 Kč |
| 21 000 | 1,09244 Kč | 22 941,24 Kč |
| 30 000 | 1,07986 Kč | 32 395,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








