
TC7SET125F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET125FLJ(CTTR-ND - Tape & Reel (TR) TC7SET125FLJ(CTCT-ND - Cut Tape (CT) TC7SET125FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET125F,LJ(CT |
Description | IC BUFF 4.5V/5.5V SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET125F,LJ(CT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SMV |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G125W5-7 | Diodes Incorporated | 2 999 | 74AHCT1G125W5-7DICT-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,72200 Kč | 43,05 Kč |
| 100 | 1,45730 Kč | 145,73 Kč |
| 250 | 1,32960 Kč | 332,40 Kč |
| 500 | 1,25316 Kč | 626,58 Kč |
| 1 000 | 1,19017 Kč | 1 190,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11212 Kč | 3 336,36 Kč |
| 6 000 | 1,07401 Kč | 6 444,06 Kč |
| 9 000 | 1,05489 Kč | 9 494,01 Kč |
| 15 000 | 1,03370 Kč | 15 505,50 Kč |
| 21 000 | 1,02133 Kč | 21 447,93 Kč |
| 30 000 | 1,00943 Kč | 30 282,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

