
74AHCT1G126W5-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G126W5-7DITR-ND - Tape & Reel (TR) 74AHCT1G126W5-7DICT-ND - Cut Tape (CT) 74AHCT1G126W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G126W5-7 |
Description | IC BUFF 4.5V/5.5V SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G126W5-7 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-25 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G126GV,125 | Nexperia USA Inc. | 4 690 | 1727-6025-1-ND | 3,15000 Kč | Direct |
| SN74AHCT1G126DBVR | Texas Instruments | 43 342 | 296-4710-1-ND | 2,73000 Kč | Direct |
| TC7SET126F,LJ(CT | Toshiba Semiconductor and Storage | 1 622 | TC7SET126FLJ(CTCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,53720 Kč | 38,43 Kč |
| 100 | 1,29560 Kč | 129,56 Kč |
| 250 | 1,18008 Kč | 295,02 Kč |
| 500 | 1,11122 Kč | 555,61 Kč |
| 1 000 | 1,05410 Kč | 1 054,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98362 Kč | 2 950,86 Kč |
| 6 000 | 0,94918 Kč | 5 695,08 Kč |
| 9 000 | 0,93194 Kč | 8 387,46 Kč |
| 15 000 | 0,91283 Kč | 13 692,45 Kč |
| 21 000 | 0,90164 Kč | 18 934,44 Kč |
| 30 000 | 0,89090 Kč | 26 727,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


