


STS10DN3LH5 | |
|---|---|
DigiKey Part Number | 497-10011-2-ND - Tape & Reel (TR) 497-10011-1-ND - Cut Tape (CT) 497-10011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS10DN3LH5 |
Description | MOSFET 2N-CH 30V 10A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10A 2.5W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS10DN3LH5 Models |
Category | Rds On (Max) @ Id, Vgs 21mOhm @ 5A, 10V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.6nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 475pF @ 25V |
Part Status Not For New Designs | Power - Max 2.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4818B | Alpha & Omega Semiconductor Inc. | 15 192 | 785-1059-1-ND | 28,77000 Kč | Similar |
| AO4822 | Alpha & Omega Semiconductor Inc. | 0 | AO4822-ND | 6,53206 Kč | Similar |
| AO4822A | Alpha & Omega Semiconductor Inc. | 0 | 785-1060-1-ND | 19,74000 Kč | Similar |
| AO4842 | Alpha & Omega Semiconductor Inc. | 9 510 | 785-1064-1-ND | 23,52000 Kč | Similar |
| AO4854 | Alpha & Omega Semiconductor Inc. | 0 | AO4854-ND | 4,73820 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 100 | 17,77480 Kč | 1 777,48 Kč |
| 500 | 14,06656 Kč | 7 033,28 Kč |
| 1 000 | 12,87366 Kč | 12 873,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,58283 Kč | 28 957,07 Kč |
| 5 000 | 10,78524 Kč | 53 926,20 Kč |
| 7 500 | 10,37903 Kč | 77 842,73 Kč |
| 12 500 | 9,92282 Kč | 124 035,25 Kč |
| 17 500 | 9,89006 Kč | 173 076,05 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |



