
AO4818B | |
|---|---|
DigiKey Part Number | 785-1059-2-ND - Tape & Reel (TR) 785-1059-1-ND - Cut Tape (CT) 785-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4818B |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 888pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 100 | 11,95840 Kč | 1 195,84 Kč |
| 500 | 9,31346 Kč | 4 656,73 Kč |
| 1 000 | 8,46156 Kč | 8 461,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,37989 Kč | 22 139,67 Kč |
| 6 000 | 6,83534 Kč | 41 012,04 Kč |
| 9 000 | 6,55796 Kč | 59 021,64 Kč |
| 15 000 | 6,24637 Kč | 93 695,55 Kč |
| 21 000 | 6,06190 Kč | 127 299,90 Kč |
| 30 000 | 5,95818 Kč | 178 745,40 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |









