General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR23-5V-900-1C

DigiKey Part Number
2223-PR23-5V-900-1C-ND
Manufacturer
Manufacturer Product Number
PR23-5V-900-1C
Description
RELAY GEN PURPOSE SPDT 20A 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR23-5V-900-1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
7500VA, 840W
Coil Current
179.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
27.8 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1062,00700 Kč620,07 Kč
2559,21440 Kč1 480,36 Kč
5057,18180 Kč2 859,09 Kč
10055,22260 Kč5 522,26 Kč
25052,73352 Kč13 183,38 Kč
50050,92350 Kč25 461,75 Kč
1 00049,17438 Kč49 174,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč