
ADA4861-3YRZ-RL7 | |
|---|---|
DigiKey Part Number | ADA4861-3YRZ-RL7TR-ND - Tape & Reel (TR) ADA4861-3YRZ-RL7CT-ND - Cut Tape (CT) ADA4861-3YRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4861-3YRZ-RL7 |
Description | IC OPAMP CFA 3 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4861-3YRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 680V/µs | |
-3db Bandwidth | 370 MHz | |
Current - Input Bias | 2.9 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 17.9mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 25 | 48,12760 Kč | 1 203,19 Kč |
| 100 | 43,34200 Kč | 4 334,20 Kč |
| 250 | 41,76504 Kč | 10 441,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,55842 Kč | 38 558,42 Kč |
| 2 000 | 37,62779 Kč | 75 255,58 Kč |
| 3 000 | 37,16156 Kč | 111 484,68 Kč |
| 5 000 | 36,64512 Kč | 183 225,60 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |




