



PTV112-4420A-A503 | |
|---|---|
DigiKey Part Number | PTV112-4420A-A503-ND |
Manufacturer | |
Manufacturer Product Number | PTV112-4420A-A503 |
Description | POT 50K OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 2 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV112-4420A-A503 Models |
Category | Number of Gangs 2 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 50k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.610" x 0.484" Face (15.50mm x 12.30mm) |
Taper Logarithmic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 26,91120 Kč | 672,78 Kč |
| 50 | 25,45380 Kč | 1 272,69 Kč |
| 100 | 24,06580 Kč | 2 406,58 Kč |
| 300 | 22,00940 Kč | 6 602,82 Kč |
| 500 | 21,10970 Kč | 10 554,85 Kč |
| 1 000 | 19,94453 Kč | 19 944,53 Kč |
| 5 000 | 17,47126 Kč | 87 356,30 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |























