Mosfet Array 30V 4A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMD4N03R2G

DigiKey Part Number
NTMD4N03R2GOSTR-ND - Tape & Reel (TR)
NTMD4N03R2GOSCT-ND - Cut Tape (CT)
NTMD4N03R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMD4N03R2G
Description
MOSFET 2N-CH 30V 4A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMD4N03R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
60mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
400pF @ 20V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,41300 Kč154,13 Kč
10010,13150 Kč1 013,15 Kč
5007,86040 Kč3 930,20 Kč
1 0007,12882 Kč7 128,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,33652 Kč15 841,30 Kč
5 0005,84677 Kč29 233,85 Kč
7 5005,59728 Kč41 979,60 Kč
12 5005,31700 Kč66 462,50 Kč
17 5005,24950 Kč91 866,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč