
PMBT2369,215 | |
|---|---|
DigiKey Part Number | 1727-2957-2-ND - Tape & Reel (TR) 1727-2957-1-ND - Cut Tape (CT) 1727-2957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2369,215 |
Description | TRANS NPN 15V 0.2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2369,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 400nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 500MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,43000 Kč | 143,00 Kč |
| 500 | 1,03856 Kč | 519,28 Kč |
| 1 000 | 0,91131 Kč | 911,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74914 Kč | 2 247,42 Kč |
| 6 000 | 0,66711 Kč | 4 002,66 Kč |
| 9 000 | 0,62523 Kč | 5 627,07 Kč |
| 15 000 | 0,57810 Kč | 8 671,50 Kč |
| 21 000 | 0,55017 Kč | 11 553,57 Kč |
| 30 000 | 0,52300 Kč | 15 690,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |







