AO4854 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 15 314
Unit Price: 28,77000 Kč
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,38072 Kč
Datasheet

Similar


onsemi
In Stock: 10 535
Unit Price: 24,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 40 400
Unit Price: 32,97000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 9 157
Unit Price: 25,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 411
Unit Price: 41,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 510
Unit Price: 51,03000 Kč
Datasheet
Mosfet Array 30V 8A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4854

DigiKey Part Number
AO4854-ND
Manufacturer
Manufacturer Product Number
AO4854
Description
MOSFET 2N-CH 30V 8A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
888pF @ 15V
Part Status
Active
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Rds On (Max) @ Id, Vgs
19mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4818BAlpha & Omega Semiconductor Inc.15 314785-1059-1-ND28,77000 KčParametric Equivalent
AO4822AAlpha & Omega Semiconductor Inc.0785-1060-1-ND19,74000 KčParametric Equivalent
FDS8978onsemi0FDS8978TR-ND8,38072 KčSimilar
FDS8984onsemi10 535FDS8984CT-ND24,99000 KčSimilar
IRL6372PBFInfineon Technologies0IRL6372PBF-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0005,06983 Kč15 209,49 Kč
Manufacturers Standard Package
Unit Price without VAT:5,06983 Kč
Unit Price with VAT:6,13449 Kč