Mosfet Array 30V 8A 3.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4804CDY-T1-GE3

DigiKey Part Number
SI4804CDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4804CDY-T1-GE3CT-ND - Cut Tape (CT)
SI4804CDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4804CDY-T1-GE3
Description
MOSFET 2N-CH 30V 8A 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A 3.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Manufacturer
Vishay Siliconix
Gate Charge (Qg) (Max) @ Vgs
23nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
865pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
3.1W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Rds On (Max) @ Id, Vgs
22mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,87400 Kč158,74 Kč
10010,41920 Kč1 041,92 Kč
5008,07164 Kč4 035,82 Kč
1 0007,31486 Kč7 314,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,49552 Kč16 238,80 Kč
5 0005,98905 Kč29 945,25 Kč
7 5005,73100 Kč42 982,50 Kč
12 5005,44112 Kč68 014,00 Kč
17 5005,26949 Kč92 216,07 Kč
25 0005,10268 Kč127 567,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč