FDS8978 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 18 414
Unit Price: 28,77000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 6,68905 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 18,90000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 805
Unit Price: 24,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 40 440
Unit Price: 32,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 010
Unit Price: 51,03000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 237
Unit Price: 28,35000 Kč
Datasheet
Mosfet Array 30V 7.5A 1.6W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 7.5A 1.6W Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS8978

DigiKey Part Number
FDS8978TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS8978
Description
MOSFET 2N-CH 30V 7.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 7.5A 1.6W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7.5A
Rds On (Max) @ Id, Vgs
18mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1270pF @ 15V
Power - Max
1.6W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes