DMG4800LSD-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 88,08033 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 53,41513 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 728,66000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 3 809
Unit Price: 784,00000 Kč
Datasheet
Mosfet Array 30V 7.5A 1.17W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG4800LSD-13

DigiKey Part Number
DMG4800LSD-13DITR-ND - Tape & Reel (TR)
DMG4800LSD-13DICT-ND - Cut Tape (CT)
DMG4800LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG4800LSD-13
Description
MOSFET 2N-CH 30V 7.5A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 7.5A 1.17W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7.5A
Rds On (Max) @ Id, Vgs
16mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.56nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
798pF @ 10V
Power - Max
1.17W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,73800 Kč117,38 Kč
1007,60340 Kč760,34 Kč
5005,81938 Kč2 909,69 Kč
1 0005,24383 Kč5 243,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,62040 Kč11 551,00 Kč
5 0004,23475 Kč21 173,75 Kč
7 5004,03825 Kč30 286,87 Kč
12 5003,81744 Kč47 718,00 Kč
17 5003,68672 Kč64 517,60 Kč
25 0003,55964 Kč88 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč