



R-78B5.0-1.0 | |
|---|---|
DigiKey Part Number | 945-1052-ND |
Manufacturer | |
Manufacturer Product Number | R-78B5.0-1.0 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B5.0-1.0 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 6.5V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 5 | 220,68800 Kč | 1 103,44 Kč |
| 10 | 217,11900 Kč | 2 171,19 Kč |
| 25 | 212,48280 Kč | 5 312,07 Kč |
| 50 | 209,03080 Kč | 10 451,54 Kč |
| 100 | 205,63130 Kč | 20 563,13 Kč |
| 250 | 201,21712 Kč | 50 304,28 Kč |
| 500 | 197,93806 Kč | 98 969,03 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |









