
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78743 Kč | 787,43 Kč |
| 2 000 | 0,74795 Kč | 1 495,90 Kč |
| 3 000 | 0,71057 Kč | 2 131,71 Kč |
| 4 000 | 0,67509 Kč | 2 700,36 Kč |
| 5 000 | 0,64128 Kč | 3 206,40 Kč |
| Unit Price without VAT: | 0,78743 Kč |
|---|---|
| Unit Price with VAT: | 0,95279 Kč |











