
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,91866 Kč | 918,66 Kč |
| 2 000 | 0,87268 Kč | 1 745,36 Kč |
| 3 000 | 0,82900 Kč | 2 487,00 Kč |
| 4 000 | 0,78764 Kč | 3 150,56 Kč |
| 5 000 | 0,74816 Kč | 3 740,80 Kč |
| Unit Price without VAT: | 0,91866 Kč |
|---|---|
| Unit Price with VAT: | 1,11158 Kč |











