AO4822 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 4,92417 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,38072 Kč
Datasheet

Similar


onsemi
In Stock: 10 538
Unit Price: 24,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Mosfet Array 30V 8A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4822

DigiKey Part Number
AO4822-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4822
Description
MOSFET 2N-CH 30V 8A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
19mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
888pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,68905 Kč20 067,15 Kč
6 0006,18507 Kč37 110,42 Kč
9 0005,92832 Kč53 354,88 Kč
15 0005,63992 Kč84 598,80 Kč
21 0005,46916 Kč114 852,36 Kč
30 0005,30327 Kč159 098,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,68905 Kč
Unit Price with VAT:8,09375 Kč