IRF8313PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet
Mosfet Array 30V 9.7A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8313PBF

DigiKey Part Number
IRF8313PBF-ND
Manufacturer
Manufacturer Product Number
IRF8313PBF
Description
MOSFET 2N-CH 30V 9.7A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 9.7A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9.7A
Rds On (Max) @ Id, Vgs
15.5mOhm @ 9.7A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
90nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
760pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types