Similar
Similar
Similar
Similar
Similar
Similar

DMN3015LSD-13 | |
|---|---|
DigiKey Part Number | DMN3015LSD-13DITR-ND - Tape & Reel (TR) DMN3015LSD-13DICT-ND - Cut Tape (CT) DMN3015LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3015LSD-13 |
Description | MOSFET 2N-CH 30V 8.4A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.4A (Ta) 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1415pF @ 15V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 Kč | 19,30 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 100 | 7,81840 Kč | 781,84 Kč |
| 500 | 6,00958 Kč | 3 004,79 Kč |
| 1 000 | 5,42668 Kč | 5 426,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,65145 Kč | 11 628,62 Kč |
| 5 000 | 4,27277 Kč | 21 363,85 Kč |
| 7 500 | 4,07986 Kč | 30 598,95 Kč |
| 12 500 | 3,86306 Kč | 48 288,25 Kč |
| 17 500 | 3,77266 Kč | 66 021,55 Kč |
| Unit Price without VAT: | 19,30000 Kč |
|---|---|
| Unit Price with VAT: | 23,35300 Kč |







