AO4818 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 6,68905 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Mosfet Array 30V 8A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4818

DigiKey Part Number
AO4818-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4818
Description
MOSFET 2N-CH 30V 8A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
19mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
888pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,92417 Kč14 772,51 Kč
6 0004,52899 Kč27 173,94 Kč
9 0004,32769 Kč38 949,21 Kč
15 0004,10147 Kč61 522,05 Kč
21 0003,96753 Kč83 318,13 Kč
30 0003,83736 Kč115 120,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,92417 Kč
Unit Price with VAT:5,95825 Kč