Mosfet Array 30V 6.9A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3033LSD-13

DigiKey Part Number
31-DMN3033LSD-13TR-ND - Tape & Reel (TR)
31-DMN3033LSD-13CT-ND - Cut Tape (CT)
31-DMN3033LSD-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3033LSD-13
Description
MOSFET 2N-CH 30V 6.9A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6.9A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.9A
Rds On (Max) @ Id, Vgs
20mOhm @ 6.9A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
725pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,34200 Kč143,42 Kč
1009,38820 Kč938,82 Kč
5007,26194 Kč3 630,97 Kč
1 0006,57699 Kč6 576,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,66005 Kč14 150,12 Kč
5 0005,21506 Kč26 075,30 Kč
7 5004,98840 Kč37 413,00 Kč
12 5004,75605 Kč59 450,62 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč