P-Channel 20 V 5.9A (Ta) 1.1W (Ta), 2.7W (Tc) Surface Mount 4-WLCSP (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8425DB-T1-E1

DigiKey Part Number
SI8425DB-T1-E1TR-ND - Tape & Reel (TR)
SI8425DB-T1-E1CT-ND - Cut Tape (CT)
SI8425DB-T1-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8425DB-T1-E1
Description
MOSFET P-CH 20V 4WLCSP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5.9A (Ta) 1.1W (Ta), 2.7W (Tc) Surface Mount 4-WLCSP (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
SI8425DB-T1-E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
23mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (1.6x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,31500 Kč163,15 Kč
10010,71530 Kč1 071,53 Kč
5008,30932 Kč4 154,66 Kč
1 0007,53408 Kč7 534,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,54963 Kč19 648,89 Kč
6 0006,05397 Kč36 323,82 Kč
9 0005,80147 Kč52 213,23 Kč
15 0005,51777 Kč82 766,55 Kč
21 0005,34983 Kč112 346,43 Kč
30 0005,18668 Kč155 600,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč