
SSM2377ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-SSM2377ACBZ-R7TR-ND - Tape & Reel (TR) 505-SSM2377ACBZ-R7CT-ND - Cut Tape (CT) 505-SSM2377ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2377ACBZ-R7 |
Description | IC AMP CLASS D MONO 3.17W 9WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.24x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2377ACBZ-R7 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-WLCSP (1.24x1.24) |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, WLCSP |
Max Output Power x Channels @ Load 3.17W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,29200 Kč | 372,92 Kč |
| 25 | 34,03360 Kč | 850,84 Kč |
| 100 | 30,45970 Kč | 3 045,97 Kč |
| 250 | 28,75720 Kč | 7 189,30 Kč |
| 500 | 27,95044 Kč | 13 975,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,84042 Kč | 77 521,26 Kč |
| 6 000 | 25,32968 Kč | 151 978,08 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |












