
MP5036GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP5036GJ-PTR-ND - Tape & Reel (TR) 1589-MP5036GJ-PCT-ND - Cut Tape (CT) 1589-MP5036GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5036GJ-P |
Description | 12V, 0.4A TO 5A, CURRENT LIMIT S |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 5A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP5036GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 2.9V ~ 14V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 43mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| 250 | 15,30168 Kč | 3 825,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,69440 Kč | 7 347,20 Kč |
| 1 000 | 14,19507 Kč | 14 195,07 Kč |
| 1 500 | 13,94505 Kč | 20 917,58 Kč |
| 2 500 | 13,66794 Kč | 34 169,85 Kč |
| 3 500 | 13,50585 Kč | 47 270,47 Kč |
| 5 000 | 13,35015 Kč | 66 750,75 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |











