Charger IC Lithium Ion/Polymer 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 28-QFN (4x5)
Introducing Power by Linear

LTC4155EUFD#PBF

DigiKey Part Number
505-LTC4155EUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4155EUFD#PBF
Description
IC BATT CHG LI-ION 1CELL 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4155EUFD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
3.7A
Manufacturer
Analog Devices Inc.
Battery Pack Voltage
4.2V
Series
Voltage - Supply (Max)
5.5V
Packaging
Tube
Interface
I2C, USB
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
28-WFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
28-QFN (4x5)
Fault Protection
Over Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 358
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1201,16000 Kč201,16 Kč
10156,49800 Kč1 564,98 Kč
73135,48603 Kč9 890,48 Kč
146130,51267 Kč19 054,85 Kč
292126,41873 Kč36 914,27 Kč
511123,64781 Kč63 184,03 Kč
1 022120,76870 Kč123 425,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,16000 Kč
Unit Price with VAT:243,40360 Kč