
DMN3033LSD-13 | |
|---|---|
DigiKey Part Number | 31-DMN3033LSD-13TR-ND - Tape & Reel (TR) 31-DMN3033LSD-13CT-ND - Cut Tape (CT) 31-DMN3033LSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3033LSD-13 |
Description | MOSFET 2N-CH 30V 6.9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 725pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6.9A | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 6.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4818B | Alpha & Omega Semiconductor Inc. | 14 892 | 785-1059-1-ND | 1,16000 Kč | Similar |
| FDS8984 | onsemi | 10 345 | FDS8984CT-ND | 1,01000 Kč | Similar |
| SH8KA4TB | Rohm Semiconductor | 40 380 | SH8KA4TBCT-ND | 1,33000 Kč | Similar |
| SI4804CDY-T1-GE3 | Vishay Siliconix | 9 145 | SI4804CDY-T1-GE3CT-ND | 1,03000 Kč | Similar |
| STS10DN3LH5 | STMicroelectronics | 3 411 | 497-10011-1-ND | 1,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 100 | 10,04540 Kč | 1 004,54 Kč |
| 500 | 7,77052 Kč | 3 885,26 Kč |
| 1 000 | 7,03748 Kč | 7 037,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,24354 Kč | 15 608,85 Kč |
| 5 000 | 5,75274 Kč | 28 763,70 Kč |
| 7 500 | 5,50268 Kč | 41 270,10 Kč |
| 12 500 | 5,22172 Kč | 65 271,50 Kč |
| 17 500 | 5,05541 Kč | 88 469,68 Kč |
| 25 000 | 4,89379 Kč | 122 344,75 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |






