
SH8KA4TB | |
|---|---|
DigiKey Part Number | SH8KA4TBTR-ND - Tape & Reel (TR) SH8KA4TBCT-ND - Cut Tape (CT) SH8KA4TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KA4TB |
Description | MOSFET 2N-CH 30V 9A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A 3W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8KA4TB Models |
Category | Gate Charge (Qg) (Max) @ Vgs 15.5nC @ 10V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 640pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3W |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 9A | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 21.4mOhm @ 9A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH8KA4TB1 | Rohm Semiconductor | 1 641 | 846-SH8KA4TB1CT-ND | 36,96000 Kč | Similar |
| AO4842 | Alpha & Omega Semiconductor Inc. | 9 510 | 785-1064-1-ND | 23,52000 Kč | Similar |
| SI4816BDY-T1-E3 | Vishay Siliconix | 11 | SI4816BDY-T1-E3CT-ND | 53,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 100 | 13,80410 Kč | 1 380,41 Kč |
| 500 | 10,81314 Kč | 5 406,57 Kč |
| 1 000 | 9,85037 Kč | 9 850,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,80799 Kč | 22 019,98 Kč |
| 5 000 | 8,16381 Kč | 40 819,05 Kč |
| 7 500 | 7,83570 Kč | 58 767,75 Kč |
| 12 500 | 7,46716 Kč | 93 339,50 Kč |
| 17 500 | 7,24898 Kč | 126 857,15 Kč |
| 25 000 | 7,16557 Kč | 179 139,25 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



