
AO4842 | |
|---|---|
DigiKey Part Number | 785-1064-2-ND - Tape & Reel (TR) 785-1064-1-ND - Cut Tape (CT) 785-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4842 |
Description | MOSFET 2N-CH 30V 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 448pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 100 | 9,65070 Kč | 965,07 Kč |
| 500 | 7,45304 Kč | 3 726,52 Kč |
| 1 000 | 6,74519 Kč | 6 745,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,46312 Kč | 16 389,36 Kč |
| 6 000 | 5,23690 Kč | 31 421,40 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


