
SI4816BDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4816BDY-T1-E3TR-ND - Tape & Reel (TR) SI4816BDY-T1-E3CT-ND - Cut Tape (CT) SI4816BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4816BDY-T1-E3 |
Description | MOSFET 2N-CH 30V 5.8A/8.2A 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.8A, 8.2A 1W, 1.25W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4816BDY-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 18.5mOhm @ 6.8A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1W, 1.25W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 5.8A, 8.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 100 | 23,29520 Kč | 2 329,52 Kč |
| 500 | 18,64244 Kč | 9 321,22 Kč |
| 1 000 | 17,14634 Kč | 17 146,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,52752 Kč | 38 818,80 Kč |
| 5 000 | 14,52772 Kč | 72 638,60 Kč |
| 7 500 | 14,01857 Kč | 105 139,28 Kč |
| 12 500 | 13,91118 Kč | 173 889,75 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |



