Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569566

DigiKey Part Number
1569566-ND
Manufacturer
Manufacturer Product Number
1569566
Description
CIRC CBL 4POS RCPT TO PLUG 32.8'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4 (Data)
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4 (Data)
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Blue
Shielding
Shielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Cat5, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 761,45000 Kč2 761,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 761,45000 Kč
Unit Price with VAT:3 341,35450 Kč