Mosfet Array 30V 5.8A, 8.2A 1W, 1.25W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4816BDY-T1-GE3

DigiKey Part Number
SI4816BDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4816BDY-T1-GE3CT-ND - Cut Tape (CT)
SI4816BDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4816BDY-T1-GE3
Description
MOSFET 2N-CH 30V 5.8A/8.2A 8SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5.8A, 8.2A 1W, 1.25W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5.8A, 8.2A
Rds On (Max) @ Id, Vgs
18.5mOhm @ 6.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1W, 1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1034,16400 Kč341,64 Kč
10023,29520 Kč2 329,52 Kč
50018,64244 Kč9 321,22 Kč
1 00017,14634 Kč17 146,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,52752 Kč38 818,80 Kč
5 00014,52772 Kč72 638,60 Kč
7 50014,01857 Kč105 139,28 Kč
12 50013,91118 Kč173 889,75 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč