


LP3985ITL-2.8/NOPB | |
|---|---|
DigiKey Part Number | LP3985ITL-2.8/NOPBTR-ND - Tape & Reel (TR) LP3985ITL-2.8/NOPBCT-ND - Cut Tape (CT) LP3985ITL-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITL-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITL-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 12,88440 Kč | 322,11 Kč |
| 100 | 11,33260 Kč | 1 133,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,59308 Kč | 2 648,27 Kč |
| 500 | 10,14750 Kč | 5 073,75 Kč |
| 750 | 9,92421 Kč | 7 443,16 Kč |
| 1 250 | 9,67672 Kč | 12 095,90 Kč |
| 1 750 | 9,53201 Kč | 16 681,02 Kč |
| 2 500 | 9,39299 Kč | 23 482,47 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |







