Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AO4822A | |
|---|---|
DigiKey Part Number | 785-1060-2-ND - Tape & Reel (TR) 785-1060-1-ND - Cut Tape (CT) 785-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4822A |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4822A Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 888pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4854 | Alpha & Omega Semiconductor Inc. | 0 | AO4854-ND | 5,06983 Kč | Direct |
| DMG4822SSD-13 | Diodes Incorporated | 3 234 | DMG4822SSD-13DICT-ND | 23,52000 Kč | Similar |
| FDS8978 | onsemi | 0 | FDS8978TR-ND | 8,38072 Kč | Similar |
| FDS8984 | onsemi | 10 535 | FDS8984CT-ND | 24,99000 Kč | Similar |
| IRF7313TRPBF | Infineon Technologies | 54 052 | IRF7313PBFCT-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,40515 Kč | 22 215,45 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |









