


SH8J66TB1 | |
|---|---|
DigiKey Part Number | SH8J66TB1TR-ND - Tape & Reel (TR) SH8J66TB1CT-ND - Cut Tape (CT) SH8J66TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8J66TB1 |
Description | MOSFET 2P-CH 30V 9A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8J66TB1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 35nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3000pF @ 10V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 9A | Base Product Number |
Rds On (Max) @ Id, Vgs 18.5mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 45,48200 Kč | 454,82 Kč |
| 100 | 31,49910 Kč | 3 149,91 Kč |
| 500 | 25,52390 Kč | 12 761,95 Kč |
| 1 000 | 24,79885 Kč | 24 798,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,52698 Kč | 53 817,45 Kč |
| 5 000 | 20,26047 Kč | 101 302,35 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |



