13V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3
ESDxxxB1W0201E6327XTSA1_View2

ESD131B1W0201E6327XTSA1

DigiKey Part Number
ESD131B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
ESD131B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
ESD131B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD131B1W0201E6327XTSA1
Description
TVS DIODE 5.5VWM 13VC WLL-2-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3
Datasheet
 Datasheet
EDA/CAD Models
ESD131B1W0201E6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
26W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI, USB
Part Status
Active
Capacitance @ Frequency
0.2pF @ 2.5GHz
Type
Zener
Operating Temperature
-55°C ~ 125°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13V
Base Product Number
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,12900 Kč41,29 Kč
1002,57150 Kč257,15 Kč
5001,88910 Kč944,55 Kč
1 0001,66761 Kč1 667,61 Kč
2 0001,48074 Kč2 961,48 Kč
5 0001,27798 Kč6 389,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,08832 Kč16 324,80 Kč
30 0000,99272 Kč29 781,60 Kč
45 0000,94400 Kč42 480,00 Kč
75 0000,88924 Kč66 693,00 Kč
105 0000,85682 Kč89 966,10 Kč
150 0000,82530 Kč123 795,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč