1 Circuit IC Switch 1:1 10Ohm 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G66DSFR

DigiKey Part Number
296-30236-2-ND - Tape & Reel (TR)
296-30236-1-ND - Cut Tape (CT)
296-30236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G66DSFR
Description
IC SWITCH SPST-NO X 1 10OHM 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G66DSFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
Manufacturer
Texas Instruments
-3db Bandwidth
300MHz
Series
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Switch Circuit
SPST - NO
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-SON (1x1)
On-State Resistance (Max)
10Ohm
Base Product Number
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,26500 Kč72,65 Kč
256,48400 Kč162,10 Kč
1005,63380 Kč563,38 Kč
2505,22684 Kč1 306,71 Kč
5004,98198 Kč2 490,99 Kč
1 0004,81904 Kč4 819,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,43910 Kč22 195,50 Kč
10 0004,33348 Kč43 334,80 Kč
15 0004,28057 Kč64 208,55 Kč
25 0004,22195 Kč105 548,75 Kč
35 0004,18772 Kč146 570,20 Kč
50 0004,15477 Kč207 738,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč

Other Suppliers on DigiKey

1 674 009In Stock
Ships from Rochester Electronics, LLC