
AOZ13937DI-03 | |
|---|---|
DigiKey Part Number | 785-AOZ13937DI-03TR-ND - Tape & Reel (TR) 785-AOZ13937DI-03CT-ND - Cut Tape (CT) 785-AOZ13937DI-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ13937DI-03 |
Description | 32V IDEAL DIODE SINK SWITCH AUTO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 41,74400 Kč | 417,44 Kč |
| 100 | 28,79670 Kč | 2 879,67 Kč |
| 500 | 23,26620 Kč | 11 633,10 Kč |
| 1 000 | 22,71375 Kč | 22 713,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,55698 Kč | 92 784,90 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |











