
ADS7924IRTER | |
|---|---|
DigiKey Part Number | 296-27456-2-ND - Tape & Reel (TR) 296-27456-1-ND - Cut Tape (CT) 296-27456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7924IRTER |
Description | IC ADC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7924IRTER Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Series | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 5.5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 100k | Package / Case 16-WFQFN Exposed Pad |
Number of Inputs 4 | Supplier Device Package 16-WQFN (3x3) |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
Configuration MUX-ADC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7924IRTET | Texas Instruments | 462 | 296-27524-1-ND | 85,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 54,80500 Kč | 548,05 Kč |
| 25 | 50,28600 Kč | 1 257,15 Kč |
| 100 | 45,29690 Kč | 4 529,69 Kč |
| 250 | 42,92076 Kč | 10 730,19 Kč |
| 500 | 42,40756 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,85281 Kč | 116 558,43 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |










