
B3U-1000P-B | |
|---|---|
DigiKey Part Number | SW1143TR-ND - Tape & Reel (TR) SW1143CT-ND - Cut Tape (CT) SW1143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-1000P-B |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3U-1000P-B Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.00mm x 2.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 153gf |
Circuit SPST-NO | Ingress Protection Dust Proof |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,79300 Kč | 207,93 Kč |
| 25 | 19,32880 Kč | 483,22 Kč |
| 100 | 17,22870 Kč | 1 722,87 Kč |
| 250 | 15,96364 Kč | 3 990,91 Kč |
| 500 | 15,08728 Kč | 7 543,64 Kč |
| 1 000 | 14,28685 Kč | 14 286,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,03570 Kč | 45 624,95 Kč |
| 7 000 | 12,44892 Kč | 87 142,44 Kč |
| 10 500 | 12,13862 Kč | 127 455,51 Kč |
| 17 500 | 11,78047 Kč | 206 158,22 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |











