
IRF7820TRPBF | |
|---|---|
DigiKey Part Number | IRF7820TRPBFTR-ND - Tape & Reel (TR) IRF7820TRPBFCT-ND - Cut Tape (CT) IRF7820TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7820TRPBF |
Description | MOSFET N CH 200V 3.7A 8-SO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 3.7A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRF7820TRPBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 78mOhm @ 2.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 33,42900 Kč | 334,29 Kč |
| 100 | 22,57700 Kč | 2 257,70 Kč |
| 500 | 17,92810 Kč | 8 964,05 Kč |
| 1 000 | 16,43303 Kč | 16 433,03 Kč |
| 2 000 | 15,17578 Kč | 30 351,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,11874 Kč | 56 474,96 Kč |
| 8 000 | 13,23042 Kč | 105 843,36 Kč |
| 12 000 | 12,77812 Kč | 153 337,44 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |








