
FDS2672 | |
|---|---|
DigiKey Part Number | FDS2672TR-ND - Tape & Reel (TR) FDS2672CT-ND - Cut Tape (CT) FDS2672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS2672 |
Description | MOSFET N-CH 200V 3.9A 8SOIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 3.9A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2535 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 3.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 40,35800 Kč | 403,58 Kč |
| 100 | 27,76990 Kč | 2 776,99 Kč |
| 500 | 22,38470 Kč | 11 192,35 Kč |
| 1 000 | 21,20693 Kč | 21 206,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,55315 Kč | 43 882,88 Kč |
| 5 000 | 17,32595 Kč | 86 629,75 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |






