N-Channel 200 V 2.85A (Ta) 1.56W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4490DY-T1-E3

DigiKey Part Number
SI4490DY-T1-E3TR-ND - Tape & Reel (TR)
SI4490DY-T1-E3CT-ND - Cut Tape (CT)
SI4490DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4490DY-T1-E3
Description
MOSFET N-CH 200V 2.85A 8SO
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 2.85A (Ta) 1.56W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4490DY-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
80mOhm @ 4A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 250µA (Min)
Series
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Power Dissipation (Max)
1.56W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS2672onsemi7 098FDS2672CT-ND62,36000 KčSimilar
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1051,59200 Kč515,92 Kč
10035,99060 Kč3 599,06 Kč
50029,32370 Kč14 661,85 Kč
1 00029,23552 Kč29 235,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,86642 Kč62 166,05 Kč
5 00023,88523 Kč119 426,15 Kč
Manufacturers Standard Package
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč