ARM® Cortex®-M0 EZ-PD™ Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPM1211-40LQXI

DigiKey Part Number
448-CYPM1211-40LQXI-ND
Manufacturer
Manufacturer Product Number
CYPM1211-40LQXI
Description
IC MCU 32BIT 128KB FLASH 40QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CYPM1211-40LQXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D - 8bit SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-QFN (6x6)
Package / Case
40-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 559
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1063,83400 Kč638,34 Kč
2558,65160 Kč1 466,29 Kč
10052,96330 Kč5 296,33 Kč
49048,65794 Kč23 842,39 Kč
98047,30399 Kč46 357,91 Kč
1 47046,62627 Kč68 540,62 Kč
2 94045,63194 Kč134 157,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč