Supervisor Open Drain or Open Collector 1 Channel 4-UCSP (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 4-UCSP (1x1)
On-Demand Webinar - How to Know When it’s Time to Lower Your IQ

MAX16074RS17D2+T

DigiKey Part Number
MAX16074RS17D2+TTR-ND - Tape & Reel (TR)
MAX16074RS17D2+TCT-ND - Cut Tape (CT)
MAX16074RS17D2+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16074RS17D2+T
Description
IC SUPERVISOR 1 CHANNEL 4UCSP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-UCSP (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX16074RS17D2+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.67V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
34ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-UCSP (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 973
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1055,20400 Kč552,04 Kč
2550,63880 Kč1 265,97 Kč
10045,62450 Kč4 562,45 Kč
25043,23404 Kč10 808,51 Kč
50042,72884 Kč21 364,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,35412 Kč98 385,30 Kč
5 00038,59949 Kč192 997,45 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč