I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6408APWJ

DigiKey Part Number
568-9921-2-ND - Tape & Reel (TR)
568-9921-1-ND - Cut Tape (CT)
568-9921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6408APWJ
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCAL6408APWJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Series
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Interface
I2C, SMBus
Supplier Device Package
16-TSSOP
Interrupt Output
Yes
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 817
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,49400 Kč204,94 Kč
2518,56240 Kč464,06 Kč
10016,43720 Kč1 643,72 Kč
25015,42428 Kč3 856,07 Kč
50014,81366 Kč7 406,83 Kč
1 00014,57912 Kč14 579,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,04774 Kč35 119,35 Kč
5 00013,72169 Kč68 608,45 Kč
7 50013,55846 Kč101 688,45 Kč
12 50013,37752 Kč167 219,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč