Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BBY6502VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BBY6502VH6327XTSA1TR-ND - Tape & Reel (TR) BBY6502VH6327XTSA1CT-ND - Cut Tape (CT) BBY6502VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBY6502VH6327XTSA1 |
Description | DIODE VARACTOR 15V SGL PG-SC79-2 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
EDA/CAD Models | BBY6502VH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 2.8pF @ 4.7V, 1MHz | |
Capacitance Ratio | 10.9 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,64100 Kč | 56,41 Kč |
| 100 | 4,96150 Kč | 496,15 Kč |
| 500 | 4,40618 Kč | 2 203,09 Kč |
| 1 000 | 4,23463 Kč | 4 234,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04025 Kč | 9 120,75 Kč |
| 6 000 | 2,88385 Kč | 17 303,10 Kč |
| 9 000 | 2,86200 Kč | 25 758,00 Kč |
| 15 000 | 2,84877 Kč | 42 731,55 Kč |
| 21 000 | 2,84083 Kč | 59 657,43 Kč |
| 30 000 | 2,78910 Kč | 83 673,00 Kč |
| 75 000 | 2,75492 Kč | 206 619,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |





